Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-H2-0000-00000LE51
Newark Part No.66Y7553
Product RangeXLamp XQ-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.420 |
Price for:Each
Minimum: 250
Multiple: 250
$355.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXQEAWT-H2-0000-00000LE51
Newark Part No.66Y7553
Product RangeXLamp XQ-E Series
Technical Datasheet
Product RangeXLamp XQ-E Series
LED ColorCool White
Viewing Angle120°
Luminous Flux @ Test114lm
CCT6200K
Forward Current If Max1A
Forward Voltage @ Test2.9V
Forward Current @ Test350mA
Power Dissipation Pd3W
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XQ-E Series
Viewing Angle
120°
CCT
6200K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
3W
LED Color
Cool White
Luminous Flux @ Test
114lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate