Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXR7090WT-L1-0001
Newark Part No.41M0212
Product RangeXLamp XR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoXR7090WT-L1-0001
Newark Part No.41M0212
Product RangeXLamp XR Series
Technical Datasheet
Product RangeXLamp XR Series
LED ColorWhite
Viewing Angle100°
Luminous Flux @ Test46lm
CCT10000K
Forward Current If Max700mA
Forward Voltage @ Test3.4V
Forward Current @ Test350mA
Power Dissipation Pd-
Technical Specifications
Product Range
XLamp XR Series
Viewing Angle
100°
CCT
10000K
Forward Voltage @ Test
3.4V
Power Dissipation Pd
-
LED Color
White
Luminous Flux @ Test
46lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate