Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXRCAMB-L1-0000-00M01
Newark Part No.11X6636
Product RangeXLamp XR-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
500+ | $3.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,680.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCAMB-L1-0000-00M01
Newark Part No.11X6636
Product RangeXLamp XR-C Series
Technical Datasheet
Product RangeXLamp XR-C Series
LED ColorAmber
Wavelength Typ595nm
Viewing Angle90°
Luminous Flux @ Test39.8lm
Forward Current If Max350mA
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd2W
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XR-C Series
Wavelength Typ
595nm
Luminous Flux @ Test
39.8lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
LED Color
Amber
Viewing Angle
90°
Forward Current If Max
350mA
Forward Voltage @ Test
2.2V
Power Dissipation Pd
2W
MSL
-
Technical Docs (2)
Alternatives for XRCAMB-L1-0000-00M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate