Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXRCRDO-L1-R250-00K01
Newark Part No.82T7653
Product RangeXLamp XR-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $3.380 |
3000+ | $3.220 |
6000+ | $3.010 |
12000+ | $2.790 |
18000+ | $2.690 |
30000+ | $2.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$845.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCRDO-L1-R250-00K01
Newark Part No.82T7653
Product RangeXLamp XR-C Series
Technical Datasheet
Product RangeXLamp XR-C Series
LED ColorRed Orange
Wavelength Typ-000nm
Viewing Angle90°
Luminous Flux @ Test30.6lm
Forward Current If Max700mA
Forward Current @ Test700mA
Forward Voltage @ Test2.4V
Luminous Intensity @ Test-000mcd
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
XLamp XR-C Series
Wavelength Typ
-000nm
Luminous Flux @ Test
30.6lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-000mcd
LED Color
Red Orange
Viewing Angle
90°
Forward Current If Max
700mA
Forward Voltage @ Test
2.4V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for XRCRDO-L1-R250-00K01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate