Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREGRN-L1-0000-00P01
Newark Part No.17X2705
Product RangeXLamp XR-E Series
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREGRN-L1-0000-00P01
Newark Part No.17X2705
Product RangeXLamp XR-E Series
Technical Datasheet
Product RangeXLamp XR-E Series
LED ColorGreen
Wavelength Typ535nm
Viewing Angle100°
Luminous Flux @ Test67.2lm
Forward Current If Max700mA
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XR-E Series
Wavelength Typ
535nm
Luminous Flux @ Test
67.2lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 4 - 72 hours
LED Color
Green
Viewing Angle
100°
Forward Current If Max
700mA
Forward Voltage @ Test
3.3V
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for XREGRN-L1-0000-00P01
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate