Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-007E6
Newark Part No.08P2084
Product RangeXLamp XR-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 3000+ | $5.500 |
| 6000+ | $5.140 |
| 12000+ | $4.770 |
| 18000+ | $4.580 |
| 30000+ | $4.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$5,760.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-007E6
Newark Part No.08P2084
Product RangeXLamp XR-E Series
Technical Datasheet
Product RangeXLamp XR-E Series
LED ColorWarm White
Viewing Angle90°
Luminous Flux @ Test67.2lm
CCT3500K
Forward Current If Max700mA
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
Power Dissipation Pd4W
Technical Specifications
Product Range
XLamp XR-E Series
Viewing Angle
90°
CCT
3500K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Color
Warm White
Luminous Flux @ Test
67.2lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for XREWHT-L1-0000-007E6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate