Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-009E4
Newark Part No.11X6655
Product RangeXLamp XR-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$5,690.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-009E4
Newark Part No.11X6655
Product RangeXLamp XR-E Series
Technical Datasheet
Product RangeXLamp XR-E Series
LED ColorNeutral White
Viewing Angle90°
Luminous Flux @ Test80.6lm
CCT4500K
Forward Current If Max700mA
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
Technical Specifications
Product Range
XLamp XR-E Series
Viewing Angle
90°
CCT
4500K
Forward Voltage @ Test
3.3V
SVHC
No SVHC (10-Jun-2022)
LED Color
Neutral White
Luminous Flux @ Test
80.6lm
Forward Current If Max
700mA
Forward Current @ Test
350mA
Technical Docs (2)
Alternatives for XREWHT-L1-0000-009E4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate