Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEARY-02-0000-000000N07
Newark Part No.82T8036
Product RangeXLamp XT-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerCREE LED
Manufacturer Part NoXTEARY-02-0000-000000N07
Newark Part No.82T8036
Product RangeXLamp XT-E Series
Technical Datasheet
Product RangeXLamp XT-E Series
LED ColorRoyal Blue
Wavelength Typ-000nm
Viewing Angle140°
Luminous Flux @ Test-000lm
Forward Current If Max1.5A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-000mcd
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XT-E Series
Wavelength Typ
-000nm
Luminous Flux @ Test
-000lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-000mcd
LED Color
Royal Blue
Viewing Angle
140°
Forward Current If Max
1.5A
Forward Voltage @ Test
2.85V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for XTEARY-02-0000-000000N07
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate