Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoC5SMF-RJF-CT0W0BB2
Newark Part No.45W7906
Product RangeScreen Master Series
Technical Datasheet
2,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.672 |
10+ | $0.517 |
100+ | $0.281 |
500+ | $0.223 |
1000+ | $0.195 |
2500+ | $0.169 |
10000+ | $0.155 |
25000+ | $0.153 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoC5SMF-RJF-CT0W0BB2
Newark Part No.45W7906
Product RangeScreen Master Series
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ621nm
Luminous Intensity2.2cd
Viewing Angle-
Lens ShapeOval
Product RangeScreen Master Series
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
2.2cd
Lens Shape
Oval
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
621nm
Viewing Angle
-
Product Range
Screen Master Series
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate