Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCLV1A-FKB-CK1VW1DE1BB7C3C3
Newark Part No.56AC1210
Product RangeCLV1A-FKB Series
Technical Datasheet
1,998 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.687 |
10+ | $0.687 |
25+ | $0.687 |
50+ | $0.687 |
100+ | $0.687 |
250+ | $0.687 |
500+ | $0.604 |
1000+ | $0.579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLV1A-FKB-CK1VW1DE1BB7C3C3
Newark Part No.56AC1210
Product RangeCLV1A-FKB Series
Technical Datasheet
LED ColorRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRound
Forward Current / ColorR 20mA, G 20mA, B 20mA
Luminous Intensity / ColorR 710mcd, G 1.45cd, B 310mcd
Forward Voltage / ColorR 2V, G 3.2V, B 3.2V
Wavelength / ColourR 624nm, G 535nm, B 475nm
Product RangeCLV1A-FKB Series
Automotive Qualification Standard-
MSLMSL 5A - 24 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Color
R 710mcd, G 1.45cd, B 310mcd
Wavelength / Colour
R 624nm, G 535nm, B 475nm
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Color
R 20mA, G 20mA, B 20mA
Forward Voltage / Color
R 2V, G 3.2V, B 3.2V
Product Range
CLV1A-FKB Series
MSL
MSL 5A - 24 hours
Technical Docs (1)
Alternatives for CLV1A-FKB-CK1VW1DE1BB7C3C3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate