Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $8.800 |
Price for:Each
Minimum: 25
Multiple: 25
$220.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCAVAD232-25
Newark Part No.43AK6300
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAVAD232-25 is a VORTEX™ Impact 1/2" drive socket adapter (25 pack).
- Ball detent for secure socket retention and easy replacement
- Torsion zone delivers maximum performance for impact applications
- Unique steel formulation offers maximum strength
- Heat treat process maximizes bit life
- Black oxide finish to resist corrosion
- 2.0inch overall length, 1/2inch drive tang size, 1/2inch female drive size
- Square drive type, chrome-molybdenum (Cr-Mo) material, full lifetime warranty
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate