Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCAVN2DHX28-25
Newark Part No.43AK6437
Product RangeVORTEX Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $8.800 |
Price for:Each
Minimum: 25
Multiple: 25
$220.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCAVN2DHX28-25
Newark Part No.43AK6437
Product RangeVORTEX Series
Technical Datasheet
Drive Size - Metric11.11mm
Blade Length - Metric-
Overall Length - Metric65.1mm
Drive Size - Imperial0.438"
Blade Length - Imperial-
Overall Length - Imperial2.563"
Product RangeVORTEX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAVN2DHX28-25 is a 7/16" x 2-1/2" VORTEX™ Magnetic nutsetter (25 pack).
- Integrated magnet helps prevent nuts from falling out
- Optimized tip geometry eliminates cam-out and promotes fastener retention
- Torsion zone delivers maximum performance for impact applications
- Laser markings for long-lasting quick and easy size identification
- Unique steel formulation offers maximum strength
- Heat treat process maximizes bit life
- 2.65inch overall length, 7/16inch fastener size
- Full Lifetime warranty, black oxide finish, chrome-molybdenum material
Technical Specifications
Drive Size - Metric
11.11mm
Overall Length - Metric
65.1mm
Blade Length - Imperial
-
Product Range
VORTEX Series
Blade Length - Metric
-
Drive Size - Imperial
0.438"
Overall Length - Imperial
2.563"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate