Print Page
Image is for illustrative purposes only. Please refer to product description.
285 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $44.750 |
Price for:Each
Minimum: 1
Multiple: 1
$44.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCSAS11N
Newark Part No.83AC9155
Kit Contents1/4" Drive 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm 6 Point Deep Metric Sockets
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CSAS11N is a 10 piece 1/4" drive 6 point deep metric socket set.
- Manufactured from chrome alloy steel for better strength and longer tool life
- Off-corner loading technology to virtually eliminate fastener rounding
- Size markings stamped on socket for quick size identification
- Nickel chrome plated for durability
- Meets or exceeds ASME specifications, full lifetime warranty
- Set size range from 4 to 13inch
Contents
1/4" drive deep metric socket 4mm (CDDS11N), 1/4" drive deep metric socket 5mm (CDDS12N), 1/4" drive deep metric socket 6mm (CDDS13N), 1/4" drive deep metric socket 7mm (CDDS14N), 1/4" drive deep metric socket 8mm (CDDS15N), 1/4" drive deep metric socket 9mm (CDDS16N), 1/4" drive deep metric socket 10mm (CDDS17N), 1/4" drive deep metric socket 11mm (CDDS18N), 1/4" drive deep metric socket 12mm (CDDS19N), 1/4" drive deep metric socket 13mm (CDDS20N).
Technical Specifications
Kit Contents
1/4" Drive 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm 6 Point Deep Metric Sockets
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate