New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Sockets & Accessories
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  CSWS14SAE12

                                                                                                  Socket Set, 1/4" Drive, SAE Sockets, 6" Ratchet, 3" Extension, 12 Pieces

                                                                                                  CRESCENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CRESCENT CSWS14SAE12
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoCSWS14SAE12
                                                                                                  Newark Part No.83AC9178
                                                                                                  See all Technical Docs
                                                                                                  32 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$62.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $62.84
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  CRESCENT
                                                                                                  ManufacturerCRESCENT
                                                                                                  Manufacturer Part NoCSWS14SAE12
                                                                                                  Newark Part No.83AC9178
                                                                                                  Kit Contents1/4"Drive 5/32"/3/16"/7/32"/1/4"/9/32"/5/16"/11/32"/3/8"/7/16"/1/2" SAE Sckts, 6"Ratchet/3"Extension
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  CSWS14SAE12 is a 12 piece 1/4" drive 6 point SAE mechanics tool set. This 12-piece professional tool set contains a heavy duty 1/4" drive 60-tooth ratchet featuring a compact teardrop-shaped head for getting into limited-access spaces and long, balanced handles for better leverage and control. And a 3-inch extension bar with twelve 1/4" drive six point off-corner loading sockets, which help prevent the rounding of fasteners and supply a secure fit. Also included is a convenient heavy-duty blow mold case for easily keeping your tools organized and portable. Tools in this industrial quality tool set meet stringent new ANSI and ASME specifications and come with a full satisfaction guarantee.

                                                                                                  • 60-tooth ratchet requires only a 6-degree swing arc to turn a fastener
                                                                                                  • Teardrop ratchet head for improved access
                                                                                                  • Quick release design allows for rapid socket removal
                                                                                                  • Sockets feature off-corner loading technology to virtually eliminate fastener rounding
                                                                                                  • Manufactured from chrome alloy steel for better strength and longer tool life
                                                                                                  • Includes blow mold case for storage and organization
                                                                                                  • Full lifetime warranty
                                                                                                  • Set size range from 3/16 to 9/16inch
                                                                                                  • Meets or exceeds ASME and ANSI specifications

                                                                                                  Contents

                                                                                                  1/4" drive 6 point SAE socket 5/32" (CDS0N), 1/4" drive 6 point SAE socket 3/16" (CDS1N), 1/4" drive 6 point SAE socket 7/32" (CDS2N), 1/4" drive 6 point SAE socket 1/4" (CDS3N), 1/4" drive 6 point SAE socket 9/32" (CDS4N), 1/4" drive 6 point SAE socket 5/16" (CDS5N), 1/4" drive 6 point SAE socket 11/32" (CDS6N), 1/4" drive 6 point SAE socket 3/8" (CDS7N), 1/4" drive 6 point SAE socket 7/16" (CDS8N), 1/4" drive 6 point SAE socket 1/2" (CDS9N).

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  1/4"Drive 5/32"/3/16"/7/32"/1/4"/9/32"/5/16"/11/32"/3/8"/7/16"/1/2" SAE Sckts, 6"Ratchet/3"Extension

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.