Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No253-TVLU-PZHG-C6-A5
Newark Part No.92T9288
Product Range253 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No253-TVLU-PZHG-C6-A5
Newark Part No.92T9288
Product Range253 Series
Technical Datasheet
Product Range253 Series
Contact Configuration-
Contact Current-
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsWire Leaded
Contact Voltage VDC-
Supply Voltage Max-
Current Monitoring Range Min-
Current Monitoring Range Max-
Power Consumption-
SVHCTo Be Advised
Technical Specifications
Product Range
253 Series
Contact Current
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Current Monitoring Range Min
-
Power Consumption
-
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Wire Leaded
Supply Voltage Max
-
Current Monitoring Range Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
