Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No6SFT-151
Newark Part No.42M3980
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.810 |
Price for:Each
Minimum: 1
Multiple: 1
$120.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No6SFT-151
Newark Part No.42M3980
Technical Datasheet
Input Current150A
Current Ratio150:5
Turns Ratio150:5
Frequency Min50Hz
Frequency Max400Hz
Power Rating5VA
Transformer MountingPanel Mount
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
150A
Turns Ratio
150:5
Frequency Max
400Hz
Transformer Mounting
Panel Mount
Product Range
-
Current Ratio
150:5
Frequency Min
50Hz
Power Rating
5VA
Secondary Current Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate