Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No76RL-751
Newark Part No.42M4050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.690 |
Price for:Each
Minimum: 1
Multiple: 1
$106.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No76RL-751
Newark Part No.42M4050
Technical Datasheet
Input Current750A
Current Ratio750:5
Turns Ratio750:5
Frequency Min50Hz
Frequency Max400Hz
Power Rating10VA
Transformer MountingPanel Mount
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
750A
Turns Ratio
750:5
Frequency Max
400Hz
Transformer Mounting
Panel Mount
Product Range
-
Current Ratio
750:5
Frequency Min
50Hz
Power Rating
10VA
Secondary Current Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
