Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoC125M
Newark Part No.38X5328
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.580 |
| 10+ | $92.400 |
| 25+ | $85.590 |
| 50+ | $81.910 |
| 100+ | $77.190 |
| 250+ | $71.410 |
Price for:Each
Minimum: 1
Multiple: 1
$106.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoC125M
Newark Part No.38X5328
Technical Datasheet
Conduit Body TypeC
Trade Size1-1/4"
Internal Volume35cu.in
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Electro Zinc / Aluminium Finish
External Length228.6mm
External Width66.04mm
External Height179.07mm
Product Range-
Technical Specifications
Conduit Body Type
C
Internal Volume
35cu.in
Conduit Colour
Metallic - Electro Zinc / Aluminium Finish
External Width
66.04mm
Product Range
-
Trade Size
1-1/4"
Conduit Material
Malleable Iron
External Length
228.6mm
External Height
179.07mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate