Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoE1016-8388
Newark Part No.12AC5456
Product RangeCam-Lok J E1016 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $91.310 |
10+ | $79.180 |
25+ | $73.330 |
50+ | $70.190 |
100+ | $66.130 |
250+ | $61.180 |
Price for:Each
Minimum: 1
Multiple: 1
$91.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoE1016-8388
Newark Part No.12AC5456
Product RangeCam-Lok J E1016 Series
Technical Datasheet
Product RangeCam-Lok J E1016 Series
Voltage Rating600V
Current Rating400A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCTo Be Advised
Product Overview
This Cam-Lok™ J E1016 Series Single Pole Plug provides a positive, vibration-proof connection. With no moving contact surfaces, eliminating arcing or burning and features self-compensating for wear. It also features 400A continuous duty rating when used with 90 degree 4/0 cable and locked contacts will withstand a pulling force of 1,000 lbs. This elastomeric, non-vulcanized male plug incorporates double set screw termination for added strength.
- Cable size 2/0-4/0 600V AC/DC up to 400A continuous, NEMA 3R
Applications
Building & Site Monitoring, Commercial, Construction, Industrial, Industrial Maintenance, Maintenance & Repair, Mechanical, Utilities, Motor Drive & Control
Technical Specifications
Product Range
Cam-Lok J E1016 Series
Voltage Rating
600V
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
400A
Contact Termination Type
Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate