Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoEVLEDA2C701
Newark Part No.77Y8865
Product RangeEV LED Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoEVLEDA2C701
Newark Part No.77Y8865
Product RangeEV LED Series
Technical Datasheet
Input Voltage277VAC
Input Power36W
Luminous Flux-
Light ColorCool White
IP RatingIP66
Product RangeEV LED Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
277VAC
Luminous Flux
-
IP Rating
IP66
SVHC
To Be Advised
Input Power
36W
Light Color
Cool White
Product Range
EV LED Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate