New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. LED Harsh Environment Lighting
                      Print Page

                      EVLEDC701

                      LED Luminaire, 36W, 277VAC, Cool White;

                      CROUSE-HINDS EVLEDC701
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUSE-HINDS
                      Manufacturer Part NoEVLEDC701
                      Newark Part No.77Y8882
                      Product RangeEV LED Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerCROUSE-HINDS
                      Manufacturer Part NoEVLEDC701
                      Newark Part No.77Y8882
                      Product RangeEV LED Series
                      Technical Datasheet

                      Data Sheet

                      Input Voltage277VAC
                      Input Power36W
                      Luminous Flux-
                      Light ColorCool White
                      IP RatingIP66
                      Product RangeEV LED Series
                      SVHCTo Be Advised

                      Product Overview

                      EVLEDC701 is an EV LED series explosion-proof LED luminaire. It is designed to provide durable and energy-efficient lighting in a variety of applications. It has two lumen outputs for the replacement of existing HID and incandescent luminaires. It is used in locations requiring continuous and consistent light levels in extreme ambient temperatures. It is ideal for areas requiring frequent on-and-off of lights. Where flammable vapors, gases, ignitable dust, fibers or flyings are present; indoors or outdoors, where extremely corrosive, wet, dusty, heavy industrial, chemical, petrochemical or pharmaceutical facilities, platforms, loading docks, tunnels, outdoor wall and stanchion mounted general area lighting, hot and/or cold conditions exist this luminaire can be used. Certifications and compliances are NEC/CEC: class I, division 1, groups C, D, class I, zones 1 and 2, group IIB, class II, groups E, F, G, UL844, UL1598, UL1598A, CSA C22.2 No. 137.

                      • Instant illumination and re-strike, better visibility with crisp, white light
                      • T6 temperature rating – safely operate in the most hazardous environments
                      • Cold temperature operation/no warm-up required
                      • Easy installation – compact modular fixture attaches onto existing Champ® mounting module
                      • Provides up to 50,000 hours rated life eliminates need for frequent lamp replacement
                      • Contains no mercury or other hazardous substances
                      • 5 year limited fixture warranty, factory sealed, advanced heat sink design
                      • High brightness light emitting diode (LED) arrays
                      • Operating ambient temperature range from -25°C to +55°C (AC), -25°C to +40°C (DC)
                      • Copper-free aluminum with corro-free epoxy powder coat body, mounting modules and guard

                      Technical Specifications

                      Input Voltage

                      277VAC

                      Luminous Flux

                      -

                      IP Rating

                      IP66

                      SVHC

                      To Be Advised

                      Input Power

                      36W

                      Light Color

                      Cool White

                      Product Range

                      EV LED Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.