Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoEVLEDJ4A201
Newark Part No.77Y8883
Product RangeEV LED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoEVLEDJ4A201
Newark Part No.77Y8883
Product RangeEV LED Series
Technical Datasheet
Input Voltage277VAC
Input Power36W
Luminous Flux1195lm
Light ColorAmber
IP RatingIP66
Product RangeEV LED Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
277VAC
Luminous Flux
1195lm
IP Rating
IP66
SVHC
To Be Advised
Input Power
36W
Light Color
Amber
Product Range
EV LED Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate