Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUSE-HINDS
Manufacturer Part NoEVLL7LCA21/UNV1
Newark Part No.80Y1287
Product RangeHazard Gard EVLL LED Luminaire
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoEVLL7LCA21/UNV1
Newark Part No.80Y1287
Product RangeHazard Gard EVLL LED Luminaire
Technical Datasheet
Input Voltage277VAC
Input Power85W
Luminous Flux8293lm
Light ColorCool White
IP RatingIP66
Product RangeHazard Gard EVLL LED Luminaire
SVHCTo Be Advised
Technical Specifications
Input Voltage
277VAC
Luminous Flux
8293lm
IP Rating
IP66
SVHC
To Be Advised
Input Power
85W
Light Color
Cool White
Product Range
Hazard Gard EVLL LED Luminaire
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
