Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $858.510 |
| 5+ | $774.250 |
| 10+ | $747.900 |
| 25+ | $716.300 |
| 50+ | $689.970 |
Price for:Each
Minimum: 1
Multiple: 1
$858.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoFDA2SS
Newark Part No.38X5346
Technical Datasheet
Conduit Body TypeFDA
Trade Size3/4"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length117.6mm
External Width74.68mm
External Height96.52mm
Product Range-
Technical Specifications
Conduit Body Type
FDA
Internal Volume
-
Conduit Colour
-
External Width
74.68mm
Product Range
-
Trade Size
3/4"
Conduit Material
Stainless Steel
External Length
117.6mm
External Height
96.52mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate