Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoIHB13L2A/UNV34
Newark Part No.77Y8887
Product RangeIndustrial High Bay LED Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoIHB13L2A/UNV34
Newark Part No.77Y8887
Product RangeIndustrial High Bay LED Series
Technical Datasheet
Input Voltage480VAC
Input Power-
Luminous Flux13940lm
Light ColorCool White
IP Rating-
Product RangeIndustrial High Bay LED Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
480VAC
Luminous Flux
13940lm
IP Rating
-
SVHC
To Be Advised
Input Power
-
Light Color
Cool White
Product Range
Industrial High Bay LED Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate