Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,236.960 |
| 5+ | $1,115.540 |
| 10+ | $1,077.600 |
| 25+ | $1,032.070 |
| 50+ | $994.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,236.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoLB58SS
Newark Part No.44X7045
Technical Datasheet
Conduit Body TypeLB
Trade Size1-1/2"
Internal Volume-
Conduit MaterialStainless Steel
Conduit Colour-
External Length212.85mm
External Width62.74mm
External Height69.85mm
Product Range-
Technical Specifications
Conduit Body Type
LB
Internal Volume
-
Conduit Colour
-
External Width
62.74mm
Product Range
-
Trade Size
1-1/2"
Conduit Material
Stainless Steel
External Length
212.85mm
External Height
69.85mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate