New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Lighting Products
                      3. LED Harsh Environment Lighting
                      Print Page

                      PLL4N/UNV1 S903

                      LED Luminaire, 54.5W, 277VAC, Cool White

                      CROUSE-HINDS PLL4N/UNV1 S903
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUSE-HINDS
                      Manufacturer Part NoPLL4N/UNV1 S903
                      Newark Part No.77Y8912
                      Product RangeChamp Pro PLL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerCROUSE-HINDS
                      Manufacturer Part NoPLL4N/UNV1 S903
                      Newark Part No.77Y8912
                      Product RangeChamp Pro PLL Series
                      Technical Datasheet

                      Data Sheet

                      Input Voltage277VAC
                      Input Power54.5W
                      Luminous Flux7100lm
                      Light ColorCool White
                      IP RatingIP66
                      Product RangeChamp Pro PLL Series
                      SVHCTo Be Advised

                      Product Overview

                      PLL4N/UNV1 S903 is a champ pro series PLL linear LED by Eaton's crouse-hinds, it is specifically designed to replace fluorescent T12, T8 and T5HO lighting in heavy and harsh industrial applications. The rugged and durable design features the industry’s most versatile and flexible mounting options. The PLL is the ideal solution for high vibration, impact and hose down applications. It is approved by NEC/CEC standards: Type 4X, IP66, wet locations, UL standards: UL1598 luminaire, UL1598A luminaire for installation on marine vessels, CSA standard: C22.2 No. 250. It is used in applications such as mining, food processing, marine, wastewater treatment, heavy manufacturing and general wash down areas.

                      • Input voltage range from 100-277VAC; 108-250VDC
                      • 4ft. length, 7,100 lumens
                      • Narrow (80°) optics
                      • Polycarbonate lens
                      • Frequency range from 50Hz to 60Hz
                      • Total harmonic distortion is <lt/>20%

                      Technical Specifications

                      Input Voltage

                      277VAC

                      Luminous Flux

                      7100lm

                      IP Rating

                      IP66

                      SVHC

                      To Be Advised

                      Input Power

                      54.5W

                      Light Color

                      Cool White

                      Product Range

                      Champ Pro PLL Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.