Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUSE-HINDS
Manufacturer Part NoVMV11L3A/UNV1
Newark Part No.77Y9155
Product RangeChamp VMV LED Luminaire
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoVMV11L3A/UNV1
Newark Part No.77Y9155
Product RangeChamp VMV LED Luminaire
Technical Datasheet
Input Voltage277VAC
Input Power113W
Luminous Flux11440lm
Light ColorCool White
IP RatingIP66
Product RangeChamp VMV LED Luminaire
SVHCTo Be Advised
Technical Specifications
Input Voltage
277VAC
Luminous Flux
11440lm
IP Rating
IP66
SVHC
To Be Advised
Input Power
113W
Light Color
Cool White
Product Range
Champ VMV LED Luminaire
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate