Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No82869013
Newark Part No.28C5093
Product Range82 869 0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.890 |
Price for:Each
Minimum: 90
Multiple: 10
$22,580.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No82869013
Newark Part No.28C5093
Product Range82 869 0 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max27rpm
Torque Max2N-m
Power Rating3.9W
Gear Ratio TO: 1160
Motor Size32mm
External Length79.6mm
Product Range82 869 0 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
27rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
82 869 0 Series
Supply Voltage VDC
24V
Torque Max
2N-m
Gear Ratio TO: 1
160
External Length
79.6mm
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate