Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No82869016
Newark Part No.28C5096
Product Range82 869 0 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $287.750 |
Price for:Each
Minimum: 10
Multiple: 10
$2,877.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No82869016
Newark Part No.28C5096
Product Range82 869 0 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max2.9rpm
Torque Max2N-m
Power Rating3.9W
Gear Ratio TO: 11500
Motor Size32mm
External Length79.6mm
Product Range82 869 0 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2.9rpm
Power Rating
3.9W
Motor Size
32mm
Product Range
82 869 0 Series
Supply Voltage VDC
24V
Torque Max
2N-m
Gear Ratio TO: 1
1500
External Length
79.6mm
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate