Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No80360001
Newark Part No.96AC7547
Product RangeSQ75 80 360 SMI22 CAN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No80360001
Newark Part No.96AC7547
Product RangeSQ75 80 360 SMI22 CAN Series
Technical Datasheet
DC Motor TypeBrushless
No. of PhasesThree Phase
Supply Voltage VDC32V
Rotational Speed Max2160rpm
Torque Max4N-m
Power Rating403W
Motor Size-
External Length-
Product RangeSQ75 80 360 SMI22 CAN Series
SVHCLead
Technical Specifications
DC Motor Type
Brushless
Supply Voltage VDC
32V
Torque Max
4N-m
Motor Size
-
Product Range
SQ75 80 360 SMI22 CAN Series
No. of Phases
Three Phase
Rotational Speed Max
2160rpm
Power Rating
403W
External Length
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate