Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No831067C3.0
Newark Part No.19K5792
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No831067C3.0
Newark Part No.19K5792
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom-
Operating Force Max2N
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
-
Product Range
-
Operating Force Max
2N
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 831067C3.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate