Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No831120C1.0
Newark Part No.49AC1663
Product Range83112 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No831120C1.0
Newark Part No.49AC1663
Product Range83112 Series
Technical Datasheet
Microswitch TypeStandard
Microswitch Actuator-
Contact ConfigurationSPDT-DB
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom-
Product Range83112 Series
Contact Voltage AC Nom250V
Operating Force Max4N
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT-DB
Contact Current Max
10A
Product Range
83112 Series
Operating Force Max
4N
Microswitch Actuator
-
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 831120C1.0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate