Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83161327
Newark Part No.28C5437
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $6.700 |
Price for:Each
Minimum: 750
Multiple: 750
$5,025.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No83161327
Newark Part No.28C5437
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15.1A
Contact Voltage DC Nom-
Product Range-
Contact Voltage AC Nom125V
Operating Force Max0.8N
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15.1A
Product Range
-
Operating Force Max
0.8N
Microswitch Actuator
Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate