Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No831810C1.BL
Newark Part No.73H5384
Product Range83180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerCROUZET SWITCH TECHNOLOGIES
Manufacturer Part No831810C1.BL
Newark Part No.73H5384
Product Range83180 Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max6A
Contact Voltage DC Nom-
Product Range83180 Series
Contact Voltage AC Nom250V
Operating Force Max2.5N
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 831810C1.BL is a dual current sealed subminiature Switch with glass-filled polyester case, polyester button, AgNi contacts and tinned brass terminals.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
6A
Product Range
83180 Series
Operating Force Max
2.5N
Microswitch Actuator
Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 831810C1.BL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate