Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $682.400 | $118.030 |
Price for:Each
Minimum: 1
Multiple: 1
$118.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No80547020
Newark Part No.04J9488
Technical Datasheet
AC Motor TypeSynchronous
Supply Voltage VAC240V
Frequency50Hz
Rotational Speed Max250rpm
Rotation Direction-
Input Power7.2W
Starting Torque5N-m
Gear Ratio TO: 1250
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCLead
Technical Specifications
AC Motor Type
Synchronous
Frequency
50Hz
Rotation Direction
-
Starting Torque
5N-m
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VAC
240V
Rotational Speed Max
250rpm
Input Power
7.2W
Gear Ratio TO: 1
250
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
