Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $240.050 |
Price for:Each
Minimum: 1
Multiple: 1
$240.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 81371401 is a Proximity Position Detector.
- 100% pneumatic
- 6 to 10mm Detection distance
Applications
Industrial
Technical Specifications
Connection Size
2.7mm
Operating Temperature Min
-20°C
Product Range
-
Operating Pressure Max
2.5bar
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate