Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $209.410 |
5+ | $205.380 |
10+ | $201.370 |
Price for:Each
Minimum: 1
Multiple: 1
$209.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No82862005
Newark Part No.19J6612
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max141rpm
Torque Max0.5N-m
Power Rating3.9W
Gear Ratio TO: 1-
Motor Size35.4mm
External Length78.9mm
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 82862005 is a DC Geared Motor with sintered metal gear and brushes. It features 0.5Nm mechanical rating of gearbox with output shaft stalled and options with magnetic encoder.
- 1daN Axial load static
- 8daN Radial load static
- 3.9W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
141rpm
Power Rating
3.9W
Motor Size
35.4mm
Product Range
-
Supply Voltage VDC
24V
Torque Max
0.5N-m
Gear Ratio TO: 1
-
External Length
78.9mm
SVHC
Lead (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate