Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.230 |
| 5+ | $199.860 |
| 10+ | $196.740 |
Price for:Each
Minimum: 1
Multiple: 1
$211.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
DC Motor Type
Brushed
Torque Max
0.5N-m
Gear Ratio TO: 1
-
External Length
68.1mm
SVHC
Lead (21-Jan-2025)
Supply Voltage VDC
24V
Power Rating
3.9W
Motor Size
35.4mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate