Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No84050043N
Newark Part No.84AH1902
Product RangeGNR Smart Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.260 |
Price for:Each
Minimum: 1
Multiple: 1
$183.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part No84050043N
Newark Part No.84AH1902
Product RangeGNR Smart Series
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min24VDC
Control Voltage Max45VDC
Product RangeGNR Smart Series
SVHCLead
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
45VDC
SVHC
Lead
Load Current
40A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
24VDC
Product Range
GNR Smart Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate