Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No84871033
Newark Part No.73C4805
Product RangeEIH Series
Your Part Number
No Longer Available
Product Information
ManufacturerCROUZET
Manufacturer Part No84871033
Newark Part No.73C4805
Product RangeEIH Series
Technical Datasheet
Product RangeEIH Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max120VAC
Current Monitoring Range Min100mA
Current Monitoring Range Max10A
Power Consumption3VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 84871033 is a Current Control Relay with DIN-rail mount, EI series. AC output, SPDT contact configuration, AgCdO2 contact. Controls AC/DC currents, with or without memory. When reaches the set point the output change state at the end of the selected time delay. Once the current drops below the hysteresis the output changes instantly. In memory mode the relay remains in the faulted condition until the unit is reset manually.
- 22.5mm Width
- -30 to 70°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
EIH Series
Contact Current
8A
Contact Voltage VAC
-
Contact Voltage VDC
-
Current Monitoring Range Min
100mA
Power Consumption
3VA
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
120VAC
Current Monitoring Range Max
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
