New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Motors & Motor Controls
                      5. Monitoring Relays
                      6. Phase Monitoring Relays
                      Print Page

                      84873022

                      Phase Monitoring Relay, Sequence , Failure, MWG Series, SPDT, 5 A, DIN Rail, Screw, 250 V

                      CROUZET 84873022
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCROUZET
                      Manufacturer Part No84873022
                      Newark Part No.86K0441
                      Product RangeMWG Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$177.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $177.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCROUZET
                      Manufacturer Part No84873022
                      Newark Part No.86K0441
                      Product RangeMWG Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMWG Series
                      Contact ConfigurationSPDT
                      Contact Current5A
                      Relay MountingDIN Rail
                      Relay TerminalsScrew
                      Switching Voltage Max250V
                      Supply Voltage Max480VAC
                      Phase Type3 Phase
                      Power Consumption1.8VA
                      Phase Monitoring Range Min183VAC
                      Phase Monitoring Range Max528VAC
                      SVHCLead

                      Product Overview

                      The MWG series DIN-rail mount Phase Monitoring Relay controls its own supply voltage. It offers control of 3-phase networks of phase sequence, phase failure, imbalance (asymmetry), over and undervoltage.

                      • Range includes mono-function product and multi-function
                      • True rms measurement
                      • LED status indication

                      Applications

                      Industrial, Test & Measurement

                      Technical Specifications

                      Product Range

                      MWG Series

                      Contact Current

                      5A

                      Relay Terminals

                      Screw

                      Supply Voltage Max

                      480VAC

                      Power Consumption

                      1.8VA

                      Phase Monitoring Range Max

                      528VAC

                      Contact Configuration

                      SPDT

                      Relay Mounting

                      DIN Rail

                      Switching Voltage Max

                      250V

                      Phase Type

                      3 Phase

                      Phase Monitoring Range Min

                      183VAC

                      SVHC

                      Lead

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.