Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88975901
Newark Part No.58AC7779
Product RangeMillenium Evo Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $611.400 |
Price for:Each
Minimum: 1
Multiple: 1
$611.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No88975901
Newark Part No.58AC7779
Product RangeMillenium Evo Series
Technical Datasheet
No. of Analog Inputs20
No. of Analog Outputs-
No. of Digital Inputs16
No. of Digital Outputs8
Meter Display TypeLCD
IP / NEMA RatingIP20, IP40
Product RangeMillenium Evo Series
Product Overview
88975901 is a Bluetooth kit contains Millenium EVO standalone and Bluetooth interface and receiver.
- Connect via Smartphone or PC
- Access to your PLC with Crouzet virtual dispal or directly in Crouzet soft
- Program, parameters modification and download data nearby your installation
Contents
Millenium EVO standalone 88 9750 101, Bluetooth interface 88 980 112, Bluetooth receiver 88 980 116.
Technical Specifications
No. of Analog Inputs
20
No. of Digital Inputs
16
Meter Display Type
LCD
Product Range
Millenium Evo Series
No. of Analog Outputs
-
No. of Digital Outputs
8
IP / NEMA Rating
IP20, IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate