Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXHRL12360WFR
Newark Part No.58AC7843
Product RangeXHRL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $493.480 |
5+ | $475.310 |
10+ | $454.530 |
25+ | $431.150 |
50+ | $368.820 |
Price for:Each
Minimum: 1
Multiple: 1
$493.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoXHRL12360WFR
Newark Part No.58AC7843
Product RangeXHRL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity-
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height213.5mm
Pack Quantity1
External Width168.5mm
External Depth261mm
Battery Type / Size-
Weight28.3kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeXHRL Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
Battery Size Code
-
External Height
213.5mm
External Width
168.5mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
External Depth
261mm
Weight
28.3kg
Battery NEDA Code
-
Product Range
XHRL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT