Print Page
AVRG900U
Uninterruptible Power Supply (UPS), 12 Outlets, 900VA / 480W, 148 V, 120 VAC, 2 min, AVR UPS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoAVRG900U
Newark Part No.38AH5088
Product RangeAVR UPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.120 |
Price for:Each
Minimum: 1
Multiple: 1
$193.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoAVRG900U
Newark Part No.38AH5088
Product RangeAVR UPS Series
Technical Datasheet
No. of Outlets12Outlets
Capacity (VA / W)900VA / 480W
Input Voltage AC Max148V
Output Voltage120VAC
Backup Time - Full Load2min
Product RangeAVR UPS Series
Length3.5"
Width12.2"
Height7"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
12Outlets
Input Voltage AC Max
148V
Backup Time - Full Load
2min
Length
3.5"
Height
7"
Capacity (VA / W)
900VA / 480W
Output Voltage
120VAC
Product Range
AVR UPS Series
Width
12.2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate