Print Page
CP685AVRLCD
Uninterruptible Power Supply (UPS), 8 Outlets, 685VA / 390W, 144 V, 120 VAC, 2 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP685AVRLCD
Newark Part No.38AH5113
Product RangeIntelligent LCD UPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.850 |
Price for:Each
Minimum: 1
Multiple: 1
$177.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCP685AVRLCD
Newark Part No.38AH5113
Product RangeIntelligent LCD UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)685VA / 390W
Input Voltage AC Max144V
Output Voltage120VAC
Backup Time - Full Load2min
Product RangeIntelligent LCD UPS Series
Length3.5"
Width11"
Height6.8"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
144V
Backup Time - Full Load
2min
Length
3.5"
Height
6.8"
Capacity (VA / W)
685VA / 390W
Output Voltage
120VAC
Product Range
Intelligent LCD UPS Series
Width
11"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate