New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Wall Cabinets
                      Print Page

                      CR12U51001

                      19" Wall Cabinet, 12U, Black, 638 mm, 600 mm, 600 mm

                      CYBER POWER SYSTEMS CR12U51001
                      CYBER POWER SYSTEMS CR12U51001
                      CYBER POWER SYSTEMS CR12U51001
                      CYBER POWER SYSTEMS CR12U51001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCYBER POWER SYSTEMS
                      Manufacturer Part NoCR12U51001
                      Newark Part No.38AH5146
                      Product RangeCARBON Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)

                      Product Information

                      ManufacturerCYBER POWER SYSTEMS
                      Manufacturer Part NoCR12U51001
                      Newark Part No.38AH5146
                      Product RangeCARBON Series
                      Technical Datasheet

                      Data Sheet

                      Rack U Height12U
                      Enclosure Material-
                      Body ColorBlack
                      External Height - Metric638mm
                      External Width - Metric600mm
                      External Depth - Metric600mm
                      External Height - Imperial25.1"
                      External Width - Imperial23.6"
                      External Depth - Imperial23.6"
                      Panel Space Height - Metric-
                      Product RangeCARBON Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Rack U Height

                      12U

                      Body Color

                      Black

                      External Width - Metric

                      600mm

                      External Height - Imperial

                      25.1"

                      External Depth - Imperial

                      23.6"

                      Product Range

                      CARBON Series

                      Enclosure Material

                      -

                      External Height - Metric

                      638mm

                      External Depth - Metric

                      600mm

                      External Width - Imperial

                      23.6"

                      Panel Space Height - Metric

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.