Print Page
CR9U61001
19" Wall Cabinet, 9U, Black, 505 mm, 600 mm, 600 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCR9U61001
Newark Part No.38AH5152
Product RangeCARBON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoCR9U61001
Newark Part No.38AH5152
Product RangeCARBON Series
Technical Datasheet
Rack U Height9U
Enclosure Material-
Body ColorBlack
External Height - Metric505mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial19.9"
External Width - Imperial23.6"
External Depth - Imperial23.6"
Panel Space Height - Metric-
Product RangeCARBON Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
9U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
19.9"
External Depth - Imperial
23.6"
Product Range
CARBON Series
Enclosure Material
-
External Height - Metric
505mm
External Depth - Metric
600mm
External Width - Imperial
23.6"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate