Print Page
OR2200PFCRT2U
Uninterruptible Power Supply (UPS), ITE, 8 Outlets, 2kVA / 1.4kW, 120 V, 120 V
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,029.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,029.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoOR2200PFCRT2U
Newark Part No.47W7362
Power Supply ApplicationsITE
No. of Outlets8Outlets
Capacity (VA / W)2kVA / 1.4kW
Input Voltage AC Max120V
Output Voltage120V
Backup Time - Full Load-
Product Range-
Length433mm
Width388mm
Height88mm
SVHCTo Be Advised
Product Overview
This uninterruptible line interactive power supply (UPS) with pure sine wave safeguards networking hardware, networked-based devices, small office servers, workstations and telecom equipment that use conventional and Active Power Factor Correction (PFC) power supplies. Automatic voltage regulation (AVR) topology delivers clean and consistent AC power, protecting connected equipment and preventing costly business interruptions. CyberPower's innovative UPS technology is an affordable solution that ensures equipment utilizing Active PFC power supplies do not unexpectedly shutdown when switching from AC power to UPS battery power.General:
- UPS Topology Line-Interactive (AVR)
- Energy Saving: GreenPower UPS™ Bypass Technology
- Voltage: 90Vac - 140Vac
- Frequency: 47Hz - 63Hz
- Plug Type: NEMA 5-15P
- Plug Style: Right angle
- Cord Length: 10 feet
- VA: 2000
- Watts: 1320
- Automatic Voltage Regulation: Yes
- On Battery Voltage: 120Vac +/- 5%
- On Battery Frequency: 50/60Hz +/- 1%
- On Battery Waveform: Sine Wave
- Overload Protection: Internal circuitry limiting / circuit breaker
- Outlet Type: NEMA 5-20R
- Outlets - Battery & Surge Protected: 8
- Transfer Time: 4ms
- Runtime at Half Load (min): 20
- Runtime at Full Load (min): 8
- Battery Type: Sealed lead acid
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
2kVA / 1.4kW
Output Voltage
120V
Product Range
-
Width
388mm
SVHC
To Be Advised
No. of Outlets
8Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
-
Length
433mm
Height
88mm
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate