Print Page
PR1500RTXL2U
Uninterruptible Power Supply (UPS), 8 Outlets, 1.5kVA / 1.5kW, 155 V, 125 VAC, 6.5 min
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1500RTXL2U
Newark Part No.33AH7451
Product RangeSmart App Sinewave UPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $1,605.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,605.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYBER POWER SYSTEMS
Manufacturer Part NoPR1500RTXL2U
Newark Part No.33AH7451
Product RangeSmart App Sinewave UPS Series
Technical Datasheet
No. of Outlets8Outlets
Capacity (VA / W)1.5kVA / 1.5kW
Input Voltage AC Max155V
Output Voltage125VAC
Backup Time - Full Load6.5min
Product RangeSmart App Sinewave UPS Series
Length19.7"
Width17.1"
Height3.4"
SVHCTo Be Advised
Technical Specifications
No. of Outlets
8Outlets
Input Voltage AC Max
155V
Backup Time - Full Load
6.5min
Length
19.7"
Height
3.4"
Capacity (VA / W)
1.5kVA / 1.5kW
Output Voltage
125VAC
Product Range
Smart App Sinewave UPS Series
Width
17.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate